09100022606 | Harting
Pin contact insert, 1A, 2 pole, crimp connection, with PE contact, 09100022606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.7235 €
25 pcs.
6.5212 €
50 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Male insert, 09100022606, Harting
The 09100022606 is a male insert screw termination, Polyamide (PA), RAL 9005 (jet black), Rated current: 10 A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 -1.5 mm², Copper alloy, Silver plated, Single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1A | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |