09120009974 | Harting
Dummy plug, NBR, black, for Han Power S, 09120009974
Order No.: 44F0205
EAN: 4099891197476
MPN:
09120009974
09 12 000 9974
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8560 €
50 pcs.
2.7727 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, Han-Power® S
Dummy plug, Han-Power® S.
The technical characteristics of 09120009974 from Harting at glance
- Product type description Han Power S Dummy plug
- Color black
- Material Rubber
- Description Han Power S Dummy plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Suitable for | Han Power S | |
| Colour | black | |
| Material | NBR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |