09000005350 | Harting
Dummy plug, thermoplastic, black, for Han Split Hood, 09000005350
Order No.: 44F212
EAN: 4099891197605
MPN:
09000005350
09 00 000 5350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1777 €
50 pcs.
2.1063 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, plastic, black
Dummy plug, plastic, black.
The technical characteristics of 09000005350 from Harting at glance
- Description Dummy plug for Split Hood
- Strain relief available No
- Product type description Dummy plug for Split Hood
- Color black
- Material Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Suitable for | Han Split Hood | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |