09000005032 | Harting
Sealing ring kit, clamping range 23-34 mm, thermoplastic, black, for PG36, 09000005032
Order No.: 44F094
EAN: 4099891197599
MPN:
09000005032
09 00 000 5032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.5101 €
25 pcs.
4.3792 €
50 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, cuttable, + 2 thrust rings, Pg 36, clamping range: 23-34mm
Sealing ring, cuttable, + 2 thrust rings, Pg 36, clamping range: 23-34mm.
The technical characteristics of 09000005032 from Harting at glance
- Description Onion ring + 2 thrust rings f. Pg36
- Product type description Onion ring + 2 thrust rings f. Pg36
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG36 | |
| clamping force range | 23-34 mm | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |