09000005028 | Harting
Sealing ring kit, clamping range 6.5-13.5 mm, thermoplastic, black, for PG13.5, 09000005028
Order No.: 44F090
EAN: 4099891197551
MPN:
09000005028
09 00 000 5028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.8211 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, cuttable, + 2 thrust rings, Pg 13.5, clamping range: 6.5-13.5mm
Sealing ring, cuttable, + 2 thrust rings, Pg 13.5, clamping range: 6.5-13.5mm.
The technical characteristics of 09000005028 from Harting at glance
- Description Onion ring + 2 thrust rings f. Pg13.5
- Product type description Onion ring + 2 thrust rings f. Pg13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG13.5 | |
| clamping force range | 6.5-13.5 mm | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |