09000005027 | Harting
Sealing ring kit, clamping range 6.5-12 mm, thermoplastic, black, for PG11, 09000005027
Order No.: 44F089
EAN: 4099891197544
MPN:
09000005027
09 00 000 5027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9520 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, cuttable, + 2 thrust rings, Pg 11, clamping range: 6.5-12mm
Sealing ring, cuttable, + 2 thrust rings, Pg 11, clamping range: 6.5-12mm.
The technical characteristics of 09000005027 from Harting at glance
- Product type description Onion ring + 2 thrust rings f. Pg11
- Description Onion ring + 2 thrust rings f. Pg11
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG11 | |
| clamping force range | 6.5-12 mm | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |