09000005022 | Harting
Sealing ring kit, thermoplastic, black, for PG16, 09000005022
Order No.: 44F085
EAN: 4099891197506
MPN:
09000005022
09 00 000 5022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5831 €
250 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, + 2 thrust rings, Pg 16
Sealing ring, + 2 thrust rings, Pg 16.
The technical characteristics of 09000005022 from Harting at glance
- Product type description Sealing ring + 2 thrust rings f. Pg16
- Description Sealing ring + 2 thrust rings f. Pg16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG16 | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |