09000005021 | Harting
Sealing ring kit, thermoplastic, black, for PG13.5, 09000005021
Order No.: 44F084
EAN: 4099891197490
MPN:
09000005021
09 00 000 5021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7140 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring, + 2 thrust rings, Pg 13.5
Sealing ring, + 2 thrust rings, Pg 13.5.
The technical characteristics of 09000005021 from Harting at glance
- Description Sealing ring + 2 thrust rings f. Pg13.5
- Product type description Sealing ring + 2 thrust rings f. Pg13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring kit | |
| Suitable for | PG13.5 | |
| Colour | black | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |