09140009912 | Harting
Pin cable lug, 16 mm², AWG 6, 09140009912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
8.0325 €
25 pcs.
7.7826 €
50 pcs.
7.2352 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, for PE connection extension
Cable lug, for PE connection extension
The technical features of 09140009912 from Harting at a glance
- Product type designation Han-Modular PE-Kabelschuh 16mm²
- Designation Han-Modular PE-Kabelschuh 16mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |