21410000004 | Harting
Locking screw, M8, black, 21410000004
Order No.: 45F0248
EAN: 4099891200756
MPN:
21410000004
21 41 000 0004
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4978 €
25 pcs.
5.3312 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 21410000004, HARTING
Cap for female inserts, with loop, Thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M8 | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |