21410000003 | Harting

Lock cap, M8, black, 21410000003

Order No.: 45F0247
EAN: 4099891200749
MPN:
21410000003
21 41 000 0003
21410000003 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.1051 €
25 pcs.
4.9504 €
50 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap, 21410000003, HARTING

Cap for male inserts, with loop, Thermoplastic.

Technical specifications
Filter Property Value
Product type lock cap
Thread size M8
Material plastic
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes