21410000001 | Harting
Lock cap, M12, IP67, black, 21410000001
Order No.: 45F0245
EAN: 4099891200725
MPN:
21410000001
21 41 000 0001
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.1884 €
25 pcs.
5.0337 €
50 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 21410000001, HARTING
Cap for male inserts, with loop, Thermoplastic, Degree of protection: IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | M12 | |
| Degree of protection (IP) | IP67 | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |