21010000008 | Harting

Counter nut, PG9, silver, 21010000008

Order No.: 45F717
EAN: 4099891200916
MPN:
21010000008
21 01 000 0008
Series: Harax
21010000008 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Lock nut, 21010000008, HARTING

Lock nut, Pg 9, Wrench size: 18.

Technical specifications
Filter Property Value
Product type counter nut
Thread size PG9
Material metal
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No