21010000007 | Harting
Counter nut, PG13.5, 27 mm, 21010000007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6783 €
50 pcs.
0.6307 €
100 pcs.
0.6188 €
250 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 21010000007, HARTING
Lock nut, Thermoplastic, Pg 13.5, Wrench size: 27.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG13.5 | |
| spanner size | 27 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |