21010000003 | Harting
Locking screw, M12, IP65, black, 21010000003
Order No.: 45F715
EAN: 4099891200893
MPN:
21010000003
21 01 000 0003
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3209 €
50 pcs.
1.2257 €
100 pcs.
1.1900 €
250 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, 21010000003, HARTING
Cap for female inserts, Thermoplastic, Degree of protection: IP65/IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M12 | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |