19620007124 | Harting
Cable gland, M32, 36 mm, Clamping range 16 to 25 mm, IP66/IP68/IP69, 19620007124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5913 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 19620007124, Harting
Cable gland, EMC version, Railway version, M32, IP66, IP68, IP69, Wrench size: 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 16 mm | |
| max. clamping range | 25 mm | |
| spanner size | 36 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |