19620005098 | Harting
Cable gland, EMC, M40, 43 mm, Clamping range 20 to 25 mm, IP68, silver, 19620005098
Order No.: 42P5460
EAN: 5713140132269
MPN:
19620005098
19 62 000 5098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4529 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
5 pcs.
27.1558 €
10 pcs.
26.3585 €
25 pcs.
24.5616 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19620005098, Harting
Cable gland, EMV Version, M40, Clamping range: 20 - 25 mm, Shielding diameter: 15 - 20 mm, Material (cable glands): Metal, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | EMC | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 25 mm | |
| spanner size | 43 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |