19620005096 | Harting
Cable gland, EMC, M32, 35 mm, Clamping range 14 to 18 mm, IP68, silver, 19620005096
Order No.: 42P5458
EAN: 5713140132245
MPN:
19620005096
19 62 000 5096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
21.8603 €
10 pcs.
21.2177 €
25 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19620005096, Harting
Cable gland, EMV Version, M32, Clamping range: 14 - 18 mm, Shielding diameter: 9 - 14,5 mm, Material (cable glands): Metal, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | EMC | |
| Thread size | M32 | |
| min. clamping range | 14 mm | |
| max. clamping range | 18 mm | |
| spanner size | 35 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |