19620005084 | Harting
Cable gland, EMC, M20, 22 mm, Clamping range 9 to 13 mm, IP68, silver, 19620005084
Order No.: 42P5453
EAN: 5713140132207
MPN:
19620005084
19 62 000 5084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
13.1614 €
25 pcs.
12.7568 €
50 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19620005084, Harting
Cable gland, EMV Version, M20, Clamping range: 9 - 13 mm, Shielding diameter: 6,5 - 10,5 mm, Material (cable glands): Metal, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | EMC | |
| Thread size | M20 | |
| min. clamping range | 9 mm | |
| max. clamping range | 13 mm | |
| spanner size | 22 mm | |
| Length | 29 mm | |
| Degree of protection (IP) | IP68 | |
| Material | metal | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84849000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |