19440005083 | Harting
Cable gland, M25, Clamping range 9 to 17 mm, 19440005083
Order No.: 45F291
EAN: 4099891200831
MPN:
19440005083
19 44 000 5083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2913 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
75.29 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2913 €
2 pcs.
73.2088 €
5 pcs.
71.2215 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19440005083, HARTING
Cable gland, M25, Clamping range: 9-17 mm, Material (cable glands): Stainless steel, Material (clamping ring): Polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |