19440005082 | Harting
Cable gland, M20, Clamping range 6 to 13 mm, IP44/IP65, 19440005082
Order No.: 45F290
EAN: 4099891200824
MPN:
19440005082
19 44 000 5082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.88 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8832 €
2 pcs.
52.3838 €
5 pcs.
50.9677 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19440005082, HARTING
Cable gland, M20, Clamping range: 6-13 mm, Material (cable glands): Stainless steel, Material (clamping ring): Polyamide (PA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| Degree of protection (IP) | IP44/IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |