19410005141 | Harting
Cable gland, M40, 46 mm, Clamping range 16 to 28 mm, black, 19410005141
Order No.: 45F150
EAN: 4099891200800
MPN:
19410005141
19 41 000 5141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.6481 €
25 pcs.
16.1483 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19410005141, HARTING
Cable gland, M40, Clamping range: 16-28 mm, Material (cable glands): Polyamide (PA), Wrench size: 46.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 16 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |