19410005131 | Harting
Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, black, 19410005131
Order No.: 45F148
EAN: 4099891200787
MPN:
19410005131
19 41 000 5131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4732 €
25 pcs.
7.2471 €
50 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19410005131, HARTING
Cable gland, M32, Clamping range: 13-21 mm, Material (cable glands): Polyamide (PA), Wrench size: 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |