19410005121 | Harting
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, black, 19410005121
Order No.: 45F147
EAN: 4099891200770
MPN:
19410005121
19 41 000 5121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2836 € *
Available: 1 pcs.
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.9504 €
25 pcs.
4.8076 €
50 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19410005121, HARTING
Cable gland, M25, Clamping range: 9-17 mm, Material (cable glands): Polyamide (PA), Wrench size: 29.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 29 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |