19410005111 | Harting
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, black, 19410005111
Order No.: 45F146
EAN: 4099891200763
MPN:
19410005111
19 41 000 5111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7366 €
50 pcs.
3.6295 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19410005111, HARTING
Cable gland, M20, Clamping range: 6-13 mm, Material (cable glands): Polyamide (PA), Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| spanner size | 24 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |