19155035290 | Harting
Cable gland, M25, 27/29 mm, Clamping range 5 to 8 mm, IP68, black, 19155035290
Order No.: 42P5427
EAN: 5713140192782
MPN:
19155035290
19 15 503 5290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8770 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
9.2582 €
25 pcs.
8.9726 €
50 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19155035290, Harting
Cable gland, M25, Clamping range: 5 - 8 mm, Material (cable glands): Polyamide (PA), IP68, Wrench size: 27, 29.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 5 mm | |
| max. clamping range | 8 mm | |
| spanner size | 27/29 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |