19155035196 | Harting
Cable gland, M25, 32 mm, Clamping range 11 to 13 mm, IP67/IP69, black, 19155035196
Order No.: 42P5425
EAN: 5713140192751
MPN:
19155035196
19 15 503 5196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3938 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
5 pcs.
26.1443 €
10 pcs.
25.3708 €
25 pcs.
23.6334 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19155035196, Harting
Cable gland, M25, Clamping range: 11 - 13 mm, Material (cable glands): Polyamide (PA), IP67 / IP69, Wrench size: 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 13 mm | |
| spanner size | 32 mm | |
| Degree of protection (IP) | IP67/IP69 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |