19120005157 | Harting
Cable gland, M25, 30 mm, Clamping range 10.5 to 14 mm, IP65, black, 19120005157
Order No.: 44F9335
EAN: 4099891200688
MPN:
19120005157
19 12 000 5157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0083 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.4490 €
25 pcs.
8.1991 €
50 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19120005157, HARTING
Cable gland for hoods, for cable to cable housing, M25, Clamping range: 10.5-14 mm, Material (cable glands): Thermoplastic, IP65, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 10.5 mm | |
| max. clamping range | 14 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP65 | |
| Material | plastic | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |