19120005058 | Harting
Cable gland, M25, 28 mm, Clamping range 14 to 17 mm, IP65, 19120005058
Order No.: 44F9331
EAN: 4099891200664
MPN:
19120005058
19 12 000 5058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.3772 €
25 pcs.
9.0916 €
50 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19120005058, HARTING
Cable gland for hoods, M25, Clamping range: 14-17 mm, Material (cable glands): Metal, IP65, Wrench size: 28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 14 mm | |
| max. clamping range | 17 mm | |
| spanner size | 28 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |