19120005057 | Harting
Cable gland, M25, 28 mm, Clamping range 10.5 to 14 mm, IP65, 19120005057
Order No.: 44F9330
EAN: 4099891200657
MPN:
19120005057
19 12 000 5057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available: 9 pcs.
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
9.1035 €
25 pcs.
8.8298 €
50 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19120005057, HARTING
Cable gland, M25, Clamping range: 10.5-14 mm, Material (cable glands): Metal, IP65, Wrench size: 28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 10.5 mm | |
| max. clamping range | 14 mm | |
| spanner size | 28 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |