19000007124 | Harting
Cable gland, M32, 36/40 mm, Clamping range 16 to 20.5 mm, IP68, silver, 19000007124
Order No.: 42P5417
EAN: 5713140193147
MPN:
19000007124
19 00 000 7124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
5 pcs.
25.7397 €
10 pcs.
24.9781 €
25 pcs.
23.2645 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000007124, Harting
Cable gland, Railway version, M32, Clamping range: 16 - 20,5 mm, Material (cable glands): Brass, IP68, Wrench size: 36, 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 16 mm | |
| max. clamping range | 20.5 mm | |
| spanner size | 36/40 mm | |
| Length | 42.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |