19000007120 | Harting
Cable gland, M20, 22/24 mm, Clamping range 7 to 10 mm, IP68, 19000007120
Order No.: 42P5411
EAN: 5713140193109
MPN:
19000007120
19 00 000 7120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1380 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.3764 €
25 pcs.
11.0313 €
50 pcs.
10.2578 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000007120, Harting
Cable gland, Railway version, M20, Clamping range: 7 - 10 mm, Material (cable glands): Brass, IP68, Wrench size: 22, 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 10 mm | |
| spanner size | 22/24 mm | |
| Length | 33.1 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |