19000005198 | Harting
Cable gland, M40, 53 mm, Clamping range 22 to 32 mm, IP68, light gray, 19000005198
Order No.: 44F9322
EAN: 4099891200596
MPN:
19000005198
19 00 000 5198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5850 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
5 pcs.
24.4188 €
10 pcs.
23.7048 €
25 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005198, HARTING
Cable gland, M40, Clamping range: 22-32 mm, Material (cable glands): Polyamide, IP68, Wrench size: 53.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 22 mm | |
| max. clamping range | 32 mm | |
| spanner size | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |