19000005197 | Harting
Cable gland, M40, 53 mm, Clamping range 20 to 26 mm, IP68, light gray, 19000005197
Order No.: 44F9321
EAN: 4099891200589
MPN:
19000005197
19 00 000 5197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8587 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
24.6925 €
10 pcs.
23.9666 €
25 pcs.
22.3244 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005197, HARTING
Cable gland, M40, Clamping range: 20-26 mm, Material (cable glands): Polyamide, IP68, Wrench size: 53.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 26 mm | |
| spanner size | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |