19000005190 | Harting
Cable gland, M25, 33 mm, Clamping range 9 to 16 mm, IP68, light gray, 19000005190
Order No.: 44F9317
EAN: 4099891200541
MPN:
19000005190
19 00 000 5190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available: 9 pcs.
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.2007 €
25 pcs.
4.0698 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005190, HARTING
Cable gland, M25, Clamping range: 9-16 mm, Material (cable glands): Polyamide, IP68, Wrench size: 33.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 16 mm | |
| spanner size | 33 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |