19000005189 | Harting
Cable gland, M40, 53 mm, Clamping range 22 to 32 mm, IP68, black, 19000005189
Order No.: 44F9316
EAN: 4099891200534
MPN:
19000005189
19 00 000 5189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.7909 €
25 pcs.
16.2911 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005189, HARTING
Cable gland, M40, Clamping range: 22-32 mm, Material (cable glands): Polyamide, IP68, Wrench size: 53.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 22 mm | |
| max. clamping range | 32 mm | |
| spanner size | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |