19000005188 | Harting
Cable gland, M40, 53 mm, Clamping range 20 to 26 mm, IP68, black, 19000005188
Order No.: 44F9315
EAN: 4099891200527
MPN:
19000005188
19 00 000 5188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
16.9813 €
25 pcs.
16.4577 €
50 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005188, HARTING
Cable gland, M40, Clamping range: 20-26 mm, Material (cable glands): Polyamide, IP68, Wrench size: 53.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 26 mm | |
| spanner size | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |