19000005186 | Harting
Cable gland, M32, 42 mm, Clamping range 13 to 20 mm, IP68, black, 19000005186
Order No.: 44F9313
EAN: 4099891200503
MPN:
19000005186
19 00 000 5186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.2360 €
25 pcs.
5.0813 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005186, HARTING
Cable gland, M32, Clamping range: 13-20 mm, Material (cable glands): Polyamide, IP68, Wrench size: 42.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 20 mm | |
| spanner size | 42 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |