19000005182 | Harting
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP68/IP69/IPX9K, light gray, 19000005182
Order No.: 42P5409
EAN: 5713140123908
MPN:
19000005182
19 00 000 5182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available: 1 pcs.
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6299 €
50 pcs.
2.5466 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005182, Harting
Cable gland, M20, Clamping range: 6 - 12 mm, Material (cable glands): Polyamide (PA), IP68, IP69 / IPX9K nach ISO 20653.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68/IP69/IPX9K | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |