19000005181 | Harting
Cable gland, M20, 24 mm, Clamping range 5 to 9 mm, IP68, black, 19000005181
Order No.: 44F9309
EAN: 4099891200466
MPN:
19000005181
19 00 000 5181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9159 €
50 pcs.
1.8564 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005181, HARTING
Cable gland, M20, Clamping range: 5-9 mm, Material (cable glands): Polyamide, IP68, Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |