19000005180 | Harting
Cable gland, M20, 24 mm, Clamping range 5 to 9 mm, IP68, light gray, 19000005180
Order No.: 44F9308
EAN: 4099891200459
MPN:
19000005180
19 00 000 5180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Available: 8 pcs.
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8679 €
50 pcs.
2.7846 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005180, HARTING
Cable gland, M20, Clamping range: 5-9 mm, Material (cable glands): Polyamide, IP68, Wrench size: 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |