19000005172 | Harting
Dummy plug, M32, IP68, black, 19000005172
Order No.: 44F9306
EAN: 4099891200435
MPN:
19000005172
19 00 000 5172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7255 €
50 pcs.
1.6660 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy plug, 19000005172, HARTING
Dummy plug, M32, Thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M32 | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |