19000005097 | Harting
Cable gland, M40, 50 mm, Clamping range 20 to 26 mm, IP68, 19000005097
Order No.: 44F9302
EAN: 4099891200404
MPN:
19000005097
19 00 000 5097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7274 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
5 pcs.
25.5136 €
10 pcs.
24.7639 €
25 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005097, HARTING
Cable gland, M40, Clamping range: 20-26 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 20 mm | |
| max. clamping range | 26 mm | |
| spanner size | 50 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |