19000005092 | Harting
Cable gland, M25, 30 mm, Clamping range 13 to 18 mm, IP68, 19000005092
Order No.: 44F9298
EAN: 4099891200367
MPN:
19000005092
19 00 000 5092
Unit Price (€ / pc.)
13.3161 € *
Available: 7 pcs.
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.4831 €
25 pcs.
12.1023 €
50 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005092, HARTING
Cable gland, M25, Clamping range: 13-18 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |