19000005091 | Harting
Cable gland, M25, 30 mm, Clamping range 9 to 18 mm, IP68, 19000005091
Order No.: 44F9297
EAN: 4099891200350
MPN:
19000005091
19 00 000 5091
Unit Price (€ / pc.)
10.7933 € *
Available: 8 pcs.
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
10 pcs.
10.1150 €
25 pcs.
9.8056 €
50 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005091, HARTING
Cable gland, M25, Clamping range: 9-18 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |