19000005080 | Harting
Cable gland, M20, 22 mm, Clamping range 5 to 9 mm, IP68, 19000005080
Order No.: 44F9291
EAN: 4099891200305
MPN:
19000005080
19 00 000 5080
Unit Price (€ / pc.)
7.1519 € *
Available: 19 pcs.
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.6997 €
25 pcs.
6.4974 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005080, HARTING
Cable gland, M20, Clamping range: 5-9 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 22 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84849000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |