19000005078 | Harting

Cable gland, M40, 40/43 mm, Clamping range 19 to 28 mm, IP68/IP69/IPX9K, 19000005078

Order No.: 42P5405
EAN: 5713140193062
MPN:
19000005078
19 00 000 5078
19000005078 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6611 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.66 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6611 €
2 pcs.
42.4473 €
5 pcs.
41.2930 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 19000005078, Harting

Cable gland, M40, Clamping range: 19 - 28 mm, Material (cable glands): Brass, Material (clamping ring: Polyamide (PA).

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 19 mm
max. clamping range 28 mm
spanner size 40/43 mm
Length 51.7 mm
Degree of protection (IP) IP68/IP69/IPX9K
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 84849000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes