19000005068 | Harting

HARTING 19000005068

Order No.: 44F9284
EAN: 4099891200237
MPN:
19000005068
19 00 000 5068
19000005068 Harting Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7727 €
50 pcs.
2.6894 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 19000005068, HARTING

Cable gland, Reduced size: M25-M32, Metal.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M32 to M25
Material metal
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes