19000005066 | Harting
Adapter/reduction, M32 to M20, IP68, 19000005066
Order No.: 44F9282
EAN: 4099891200213
MPN:
19000005066
19 00 000 5066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.6287 €
25 pcs.
5.4621 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005066, HARTING
Cable gland with O-ring, Reduced size: M20-M32, Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M32 to M20 | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |