19000005060 | Harting
Adapter/reduction, M20 to M16, IP65/IP68, 19000005060
Order No.: 44F9279
EAN: 4099891200206
MPN:
19000005060
19 00 000 5060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0944 €
50 pcs.
2.0349 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 19000005060, HARTING
Cable gland, Reduced size: M16-M20, Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M16 | |
| Degree of protection (IP) | IP65/IP68 | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |